KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1472
- Mfr. Part No.:
- T598B157M006ATE070
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $23.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.42
(exc. GST)
$10.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 495 | $1.884 | $9.42 | - |
| 500 - 995 | $1.838 | $9.19 | $23.00 |
| 1000 + | $1.81 | $9.05 | $74.00 |
*price indicative
- RS Stock No.:
- 209-1472
- Mfr. Part No.:
- T598B157M006ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.1mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Leakage Current | 94.5μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 52 week | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Ripple Current | 1.347A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 2.1mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Leakage Current 94.5μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 52 week | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
Ripple Current 1.347A | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and ESR of 70 mOhms.
Capacitance 150 uFC
Tolerance 20 %
ESR 70 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
