KEMET 150 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,308.00

(exc. GST)

$1,438.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.654$1,308.00
4000 - 6000$0.638$1,276.00
8000 +$0.628$1,256.00

*price indicative

RS Stock No.:
209-1471
Mfr. Part No.:
T598B157M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Height

2.1mm

Series

T598

Electrolyte Type

Solid

Leakage Current

94.5μA

Ripple Current

1.347A

Dissipation Factor

8%

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Lifetime

52 week

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and ESR of 70 mOhms.

Capacitance 150 uFC

Tolerance 20 %

ESR 70 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125 C

Voltage Rating 6.3 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy