KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 170-0331
- Mfr. Part No.:
- T520B107M006ATE015
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,000.00
(exc. GST)
$2,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.00 | $2,000.00 | - |
| 4000 - 6000 | $0.975 | $1,950.00 | $100.00 |
| 8000 + | $0.96 | $1,920.00 | $320.00 |
*price indicative
- RS Stock No.:
- 170-0331
- Mfr. Part No.:
- T520B107M006ATE015
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | T520 | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.9A | |
| Leakage Current | 63μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series T520 | ||
Length 3.5mm | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.9A | ||
Leakage Current 63μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
- RS Stock No. 1737225
- Mfr. Part No. T520B107M006ATE025
Each (In a Pack of 5)
$1.96
- RS Stock No. 1878519
- Mfr. Part No. T520A107M006ATE035
Each (In a Pack of 5)
$1.45
- RS Stock No. 2091457
- Mfr. Part No. T598B107M006ATE055
Each (On a Tape of 5)
$1.95
- RS Stock No. 6925781
- Mfr. Part No. T520B107M006ATE015
Each (In a Pack of 5)
$2.46
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3V dc
- Cable Knives












