KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1490
- Mfr. Part No.:
- T599B336M006ATE070
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1490
- Mfr. Part No.:
- T599B336M006ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | T599 | |
| Height | 2.1mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.347A | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 20.8μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series T599 | ||
Height 2.1mm | ||
Electrolyte Type Solid | ||
Ripple Current 1.347A | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 20.8μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 70 mOhms.
Capacitance 33 uF
Voltage Rating 6.3 V DC
Tolerance 20 %
ESR 70 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
- RS Stock No. 1736993
- Mfr. Part No. T520D337M006ATE010
Each (On a Reel of 500)
$1.45
- RS Stock No. 0147594
- Mfr. Part No. T520D227M006ATE015
Each (In a Pack of 5)
$3.244
- RS Stock No. 2091443P
- Mfr. Part No. T591B336M006ATE070
Each (Supplied on a Reel)
$1.716
- RS Stock No. 2091443
- Mfr. Part No. T591B336M006ATE070
Each (On a Tape of 5)
$1.716
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc











