KEMET 680 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 187-8234
- Mfr. Part No.:
- T520D687M004ATE015
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $71.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,416.00
(exc. GST)
$1,557.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $2.832 | $1,416.00 | - |
| 1000 - 1500 | $2.761 | $1,380.50 | $71.00 |
| 2000 + | $2.719 | $1,359.50 | $226.00 |
*price indicative
- RS Stock No.:
- 187-8234
- Mfr. Part No.:
- T520D687M004ATE015
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 272μA | |
| Ripple Current | 3.9A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 272μA | ||
Ripple Current 3.9A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
- RS Stock No. 1739283
- Mfr. Part No. A758KK687M0GAAE016
Each (In a Bag of 500)
$0.402
- RS Stock No. 1739444
- Mfr. Part No. A758KK687M0GAAE016
Each (In a Pack of 25)
$0.562
- RS Stock No. 2048368
- Mfr. Part No. T599D157M004ATE045
Each (In a Pack of 5)
$2.724
- RS Stock No. 2048368P
- Mfr. Part No. T599D157M004ATE045
Each (Supplied on a Reel)
$2.724
Related links
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc










