KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 173-9283
- Mfr. Part No.:
- A758KK687M0GAAE016
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$231.00
(exc. GST)
$254.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.462 | $231.00 | - |
| 1000 - 1500 | $0.451 | $225.50 | $11.00 |
| 2000 + | $0.444 | $222.00 | $36.00 |
*price indicative
- RS Stock No.:
- 173-9283
- Mfr. Part No.:
- A758KK687M0GAAE016
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 680μF | |
| Voltage | 4V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Height | 8mm | |
| Series | A758 | |
| Electrolyte Type | Solid | |
| Leakage Current | 408μA | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Ripple Current | 4.1A | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 680μF | ||
Voltage 4V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Height 8mm | ||
Series A758 | ||
Electrolyte Type Solid | ||
Leakage Current 408μA | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Ripple Current 4.1A | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMETs A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.
Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
- RS Stock No. 1739444
- Mfr. Part No. A758KK687M0GAAE016
Each (In a Pack of 25)
$0.648
- RS Stock No. 1739446
- Mfr. Part No. A758KK687M0JAAE014
Each (In a Pack of 25)
$0.756
- RS Stock No. 1248260
- Mfr. Part No. A750KK687M0JAAE016
Each (In a Pack of 10)
$0.379
- RS Stock No. 1797229
- Mfr. Part No. A755MS108M1CAAE012
Each (In a Pack of 10)
$1.406
Related links
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 680 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 820 μF Through Hole Polymer Capacitor, 4V dc
- Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 4V dc












