KEMET 680μF Surface Mount Polymer Capacitor, 4V dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-7341
Mfr. Part No.:
T520Y687M004ATE015
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

680µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-40

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 3.8mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Leakage Current

272 μA

Polarised

Polar

COO (Country of Origin):
CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy