Kingbright 2.5 V Yellow LED 3015 Surface KPL-3015 KPL-3015YC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
861-0147
Mfr. Part No.:
KPL-3015YC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

140mA

Package Type

3015

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

105mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

70 °

LED Luminosity

14 mcd

Lens Dimensions

3 x 1.5 x 1.4 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Lens Colour

Clear

Series

KPL-3015

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3015 (1106) Package


The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.

Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:

Standard 1106 package

Dimensions: 3 x 1.5 mm

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy