KEMET 220 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 187-7387
- Mfr. Part No.:
- T528Z227M004ATE009
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-7387
- Mfr. Part No.:
- T528Z227M004ATE009
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-17 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.7 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.7mm | |
| Series | T528 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Ripple Current | 6A | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 88μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 7343-17 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.7 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.7mm | ||
Series T528 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Ripple Current 6A | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 88μA | ||
- COO (Country of Origin):
- CN
Low ESL < 0.7 nH at 20 MHz
Improved volumetric efficiency
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Lead free 260°C reflow capable
Applications
Typical applications include high speed server, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- Wurth Elektronik 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4V dc
