Wurth Elektronik 220 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.86

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.372$16.86-
25 - 95$3.258$16.293%
100 - 495$3.146$15.736%
500 - 1495$2.47$12.3526%
1500 +$2.356$11.7830%

*price indicative

Packaging Options:
RS Stock No.:
185-5641
Mfr. Part No.:
875035019003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Depth

4.3mm

Height

1.9mm

Length

7.3mm

Series

WCAP-PHLE

Dissipation Factor

6%

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

Ripple Current

6.3A

Leakage Current

88μA

COO (Country of Origin):
JP
Low ESR Product Series

High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 100 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 6.3 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

e.g. USB charger, smart meter, power bank, server, SSD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy