KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7173
- Mfr. Part No.:
- T598B336M010ATE080
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7173
- Mfr. Part No.:
- T598B336M010ATE080
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Series | T598 | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 33μA | |
| Lifetime | 2000 h | |
| Ripple Current | 1300mA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Series T598 | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 33μA | ||
Lifetime 2000 h | ||
Ripple Current 1300mA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
Ultra low ESR
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V
- Vishay 33 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 10 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 22 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V
