KEMET 150 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$715.00

(exc. GST)

$785.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 500$1.43$715.00
1000 - 1500$1.394$697.00
2000 +$1.372$686.00

*price indicative

RS Stock No.:
204-9719
Mfr. Part No.:
T598D157M010ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

150μF

Voltage

10V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Positive

Lead Pitch

3.8mm

Tolerance

±10 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 2.8 mm

Height

2.8mm

Series

KO-CAP

Length

7.3mm

Depth

4.3mm

Electrolyte Type

Solid

Ripple Current

4.24A

Leakage Current

150μA

Dissipation Factor

10%

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.

Ultra low ESR

ESR values down to 5mO

TS 16949 certified plants

Subject to PPAP/PSW and change control

Meets or exceeds EIA standard 535BAAC

Tape & Reel standard packaging per EIA 481

Halogen-free epoxy and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy