KEMET 22 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 209-1440
- Mfr. Part No.:
- T591B226M010ATE070
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,072.00
(exc. GST)
$1,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.536 | $1,072.00 | - |
| 4000 - 6000 | $0.522 | $1,044.00 | 2% |
| 8000 + | $0.514 | $1,028.00 | 4% |
*price indicative
- RS Stock No.:
- 209-1440
- Mfr. Part No.:
- T591B226M010ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | T591 | |
| Height | 2.1mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Ripple Current | 1.347A | |
| Leakage Current | 22μA | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series T591 | ||
Height 2.1mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Ripple Current 1.347A | ||
Leakage Current 22μA | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has ESR of 70 mOhms.
ESR 70mOhm
Tolerance 20 %
Mounting Type Surface Mount
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
- RS Stock No. 2091441P
- Mfr. Part No. T591B226M010ATE070
Each (Supplied on a Reel)
$1.588
- RS Stock No. 6925750P
- Mfr. Part No. T520A226M010ATE080
Each (Supplied on a Reel)
$1.382
- RS Stock No. 1700322
- Mfr. Part No. T520A226M010ATE080
Each (On a Reel of 2000)
$0.586
- RS Stock No. 2091441
- Mfr. Part No. T591B226M010ATE070
Each (On a Tape of 5)
$1.588
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc










