KEMET 33 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 209-1495
- Mfr. Part No.:
- T599B336M010ATE090
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1495
- Mfr. Part No.:
- T599B336M010ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | T599 | |
| Height | 2.1mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Leakage Current | 33μA | |
| Ripple Current | 1.188A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series T599 | ||
Height 2.1mm | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Leakage Current 33μA | ||
Ripple Current 1.188A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 90 mOhms.
Capacitance 33 uF
Voltage Rating 10 V DC
Tolerance 20 %
ESR 90 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
- RS Stock No. 2091499
- Mfr. Part No. T599B336M010ATE150
Each (On a Tape of 5)
$1.39
- RS Stock No. 2091482
- Mfr. Part No. T598B336M010ATE070
Each (On a Tape of 5)
$2.152
- RS Stock No. 2091499P
- Mfr. Part No. T599B336M010ATE150
Each (Supplied on a Reel)
$1.39
- RS Stock No. 2091482P
- Mfr. Part No. T598B336M010ATE070
Each (Supplied on a Reel)
$2.152
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc








