KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
187-7574
Mfr. Part No.:
T598B336M010ATE080
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

10V dc

Mount Type

Surface Mount

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Depth

2.8mm

Height

1.9mm

Length

3.5mm

Series

T598

Electrolyte Type

Solid

Ripple Current

1300mA

Leakage Current

33μA

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

8%

Lifetime

2000 h

COO (Country of Origin):
CN
Ultra low ESR

Tape & Reel standard packaging

Halogen-free epoxy

Applications

Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

Related links