KEMET 330 μF Surface Polymer Capacitor, 10V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,776.50

(exc. GST)

$1,954.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$3.553$1,776.50
1000 - 4500$3.464$1,732.00
5000 +$3.118$1,559.00

*price indicative

RS Stock No.:
187-7124
Mfr. Part No.:
T525Y337M010ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

10V dc

Mount Type

Surface

Package/Case

7343-40

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 3.8 mm

Length

7.3mm

Series

T525

Height

3.8mm

Depth

4.3mm

Electrolyte Type

Solid

Ripple Current

2600mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

330μA

Dissipation Factor

10%

Lifetime

2000 h

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy