KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 173-7200
- Mfr. Part No.:
- T520B337M2R5ATE009
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.998 | $14.99 |
| 500 - 995 | $2.924 | $14.62 |
| 1000 + | $2.882 | $14.41 |
*price indicative
- RS Stock No.:
- 173-7200
- Mfr. Part No.:
- T520B337M2R5ATE009
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Series | T520 | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Ripple Current | 3.073A | |
| Leakage Current | 82.5μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Series T520 | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Ripple Current 3.073A | ||
Leakage Current 82.5μA | ||
- COO (Country of Origin):
- TH
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5V dc
