Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 185-5686
- Mfr. Part No.:
- 875036319015
- Brand:
- Wurth Elektronik
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.318
(exc. GST)
$3.65
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 870 | $3.318 | $16.59 |
875 - 1745 | $3.236 | $16.18 |
1750 + | $3.188 | $15.94 |
*price indicative
- RS Stock No.:
- 185-5686
- Mfr. Part No.:
- 875036319015
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 1.5mF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc