Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $20.50

View bulk pricing options

Subtotal (1 unit)*

$5.46

(exc. GST)

$6.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 984 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$5.46-
50 - 99$5.05$20.50
100 - 199$4.62$84.00
200 +$3.98$296.00

*price indicative

Packaging Options:
RS Stock No.:
275-9415
Distrelec Article No.:
303-80-727
Mfr. Part No.:
875575357008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

470μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Length

10.5mm

Height

10.5mm

Series

WCAP-HSG5

Automotive Standard

No

Lifetime

10000 h

Leakage Current

75.2μA

Ripple Current

2.5A

Minimum Operating Temperature

-55°C

Diameter

10mm

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy