KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 170-0334
- Mfr. Part No.:
- T520V337M006ATE015
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,272.00
(exc. GST)
$2,499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.272 | $2,272.00 | - |
| 2000 - 3000 | $2.215 | $2,215.00 | 2% |
| 4000 + | $2.181 | $2,181.00 | 4% |
*price indicative
- RS Stock No.:
- 170-0334
- Mfr. Part No.:
- T520V337M006ATE015
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-20 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.5A | |
| Leakage Current | 208μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-20 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.5A | ||
Leakage Current 208μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
- RS Stock No. 6925810P
- Mfr. Part No. T520V337M006ATE015
Each (Supplied on a Reel)
$3.60
- RS Stock No. 6925810
- Mfr. Part No. T520V337M006ATE015
Each
$3.60
- RS Stock No. 1737152
- Mfr. Part No. T520D337M006ATE009
Each (In a Pack of 5)
$3.498
- RS Stock No. 0147623P
- Mfr. Part No. T520D337M006ATE015
Each (Supplied on a Reel)
$3.082
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- Hand Saws
- RS PRO Power Cord, 2m










