Siemens Air Conditioning Unit, 230V, 140W Output 316mm x 103
- RS Stock No.:
- 631-914
- Mfr. Part No.:
- 8MR6423-5ML36
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$1,891.97
(exc. GST)
$2,081.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,891.97 |
*price indicative
- RS Stock No.:
- 631-914
- Mfr. Part No.:
- 8MR6423-5ML36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Air Conditioning Unit | |
| Output Power | 140W | |
| Supply Voltage | 230V | |
| Depth | 103 | |
| Width | 316mm | |
| IP Rating | IP54 | |
| Standards/Approvals | VDE | |
| Series | 8MR6423 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Air Conditioning Unit | ||
Output Power 140W | ||
Supply Voltage 230V | ||
Depth 103 | ||
Width 316mm | ||
IP Rating IP54 | ||
Standards/Approvals VDE | ||
Series 8MR6423 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The Siemens Air-to-air heat exchanger designed for enclosure climate control, delivering a thermal output of 36 W/K at 230 V AC. With a Compact footprint and steel housing, it ensures efficient heat dissipation while maintaining internal protection. Its slim profile makes it Ideal for space-constrained industrial applications.
IP54 protection
RAL 7035 housing
RoHS and REACH compliant
