Nichicon 150 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 167-1045
- Mfr. Part No.:
- PCX1D151MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$729.20
(exc. GST)
$802.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | $1.823 | $729.20 | - |
| 2000 + | $1.641 | $656.40 | 9% |
*price indicative
- RS Stock No.:
- 167-1045
- Mfr. Part No.:
- PCX1D151MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Series | CX | |
| Height | 11.9mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Leakage Current | 600μA | |
| Ripple Current | 860mA | |
| Lifetime | 3000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Series CX | ||
Height 11.9mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Leakage Current 600μA | ||
Ripple Current 860mA | ||
Lifetime 3000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
- RS Stock No. 1700332
- Mfr. Part No. T520B157M006ATE045
Each (On a Reel of 2000)
$0.83
- RS Stock No. 6925788P
- Mfr. Part No. T520B157M006ATE045
Each (Supplied on a Reel)
$2.018
- RS Stock No. 2048366P
- Mfr. Part No. T599D157M006ATE045
Each (Supplied on a Reel)
$2.91
- RS Stock No. 2048364
- Mfr. Part No. T599D157M006ATE025
Each (In a Pack of 5)
$2.872
Related links
- Nichicon 150 μF Surface Mount Polymer Capacitor, 20V dc
- Nichicon 22μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 150 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc











