Panasonic 150 μF Polymer Capacitor 20V dc, Surface - 20SVP150M
- RS Stock No.:
- 100-0110
- Mfr. Part No.:
- 20SVP150M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$564.40
(exc. GST)
$620.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $1.411 | $564.40 | - |
| 800 - 1200 | $1.376 | $550.40 | 2% |
| 1600 + | $1.355 | $542.00 | 3% |
*price indicative
- RS Stock No.:
- 100-0110
- Mfr. Part No.:
- 20SVP150M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Height | 12.6mm | |
| Polarity | Polar | |
| Length | 12.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Ripple Current | 4.32A | |
| Automotive Standard | No | |
| Series | SVP | |
| Leakage Current | 600μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Polymer Capacitor | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Height 12.6mm | ||
Polarity Polar | ||
Length 12.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Ripple Current 4.32A | ||
Automotive Standard No | ||
Series SVP | ||
Leakage Current 600μA | ||
Tolerance ±20 % | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
