Wurth Elektronik 150 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 163-5962
- Mfr. Part No.:
- 875115460005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-5962
- Mfr. Part No.:
- 875115460005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.7 (Dia) x 8.7 mm | |
| Height | 8.55mm | |
| Length | 8.7mm | |
| Series | WCAP-PSHP | |
| Diameter | 8.7mm | |
| Dissipation Factor | 10% | |
| Leakage Current | 600μA | |
| Ripple Current | 3.1A | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.7 (Dia) x 8.7 mm | ||
Height 8.55mm | ||
Length 8.7mm | ||
Series WCAP-PSHP | ||
Diameter 8.7mm | ||
Dissipation Factor 10% | ||
Leakage Current 600μA | ||
Ripple Current 3.1A | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 150 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 82 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 15 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 22 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 100 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 10 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 39 μF Surface Mount Polymer Capacitor, 20V dc
