Nichicon 22μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 268-770
- Mfr. Part No.:
- PCF1D220MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.058 | $10.29 | - |
| 50 - 95 | $2.022 | $10.11 | 1% |
| 100 + | $1.892 | $9.46 | 8% |
*price indicative
- RS Stock No.:
- 268-770
- Mfr. Part No.:
- PCF1D220MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 0268635
- Mfr. Part No. PCF1A121MCL1GS
Each (In a Pack of 5)
$2.224
- RS Stock No. 0541378
- Mfr. Part No. PCG0J331MCL1GS
Each (In a Pack of 5)
$2.294
- RS Stock No. 2490429
- Mfr. Part No. TCJY107M020R0055E
Each (On a Tape of 10)
$3.009
- RS Stock No. 2490429P
- Mfr. Part No. TCJY107M020R0055E
Each (Supplied on a Reel)
$3.009
Related links
- Nichicon 150 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 20V dc









