KEMET 150 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$549.00

(exc. GST)

$604.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.098$549.00-
1000 - 4500$1.07$535.002%
5000 +$0.963$481.5012%

*price indicative

RS Stock No.:
161-0902
Mfr. Part No.:
T598D157M006ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

7343

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Height

2.8mm

Depth

4.3mm

Length

7.3mm

Series

T598

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

4.24A

Leakage Current

94.5μA

Lifetime

2000 h

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Ultra-low ESR

Meets or exceeds EIA standard 535BAAC

Taped and reeled per EIA 481

Halogen-free epoxy/RoHS compliant

  • RS Stock No. 2048366P
  • Mfr. Part No. T599D157M006ATE045
Each (Supplied on a Reel)
$2.91
  • RS Stock No. 2048366
  • Mfr. Part No. T599D157M006ATE045
Each (In a Pack of 5)
$2.91
  • RS Stock No. 1700332
  • Mfr. Part No. T520B157M006ATE045
Each (On a Reel of 2000)
$0.83
  • RS Stock No. 2048364
  • Mfr. Part No. T599D157M006ATE025
Each (In a Pack of 5)
$2.872

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy