KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 124-8280
- Mfr. Part No.:
- A765KH477M0JLAE016
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.24
(exc. GST)
$6.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.624 | $6.24 | - |
| 130 - 240 | $0.609 | $6.09 | 2% |
| 250 + | $0.601 | $6.01 | 3% |
*price indicative
- RS Stock No.:
- 124-8280
- Mfr. Part No.:
- A765KH477M0JLAE016
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 7.5 mm | |
| Length | 8.3mm | |
| Series | A765 | |
| Depth | 8.3mm | |
| Height | 7.5mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.22A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 592μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 0.12% | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 7.5 mm | ||
Length 8.3mm | ||
Series A765 | ||
Depth 8.3mm | ||
Height 7.5mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.22A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 592μA | ||
Lifetime 2000 h | ||
Dissipation Factor 0.12% | ||
Diameter 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc
