KEMET 220 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.47

(exc. GST)

$8.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 124$3.735$7.47-
126 - 248$3.645$7.292%
250 +$3.585$7.174%

*price indicative

RS Stock No.:
161-0914
Mfr. Part No.:
T598D227M006ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

7343

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Height

2.8mm

Depth

4.3mm

Series

T598

Electrolyte Type

Solid

Lifetime

2000 h

Ripple Current

4.24A

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Leakage Current

139μA

COO (Country of Origin):
CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Ultra-low ESR

Meets or exceeds EIA standard 535BAAC

Taped and reeled per EIA 481

Halogen-free epoxy/RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy