KEMET 820 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-6619
Mfr. Part No.:
A765KN827M0JLAE010
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

820μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8.3 x 8.3 x 9.7 mm

Depth

8.3mm

Height

9.7mm

Length

8.3mm

Series

A765

Electrolyte Type

Solid

Ripple Current

3.35A

Diameter

8mm

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

0.1%

Leakage Current

1.033mA

COO (Country of Origin):
CN

KEMET A765 Series


The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Surface mount form factor

Miniature

Ultra-low impedance

High-ripple current capability

105°C/2,000 hours

Applications


A765 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy