KEMET 15 μF Surface Polymer Capacitor, 75V dc
- RS Stock No.:
- 121-3334
- Mfr. Part No.:
- T521X156M075ATE035
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$61.59
(exc. GST)
$67.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $12.318 | $61.59 | - |
| 125 - 245 | $12.01 | $60.05 | 2% |
| 250 + | $11.824 | $59.12 | 4% |
*price indicative
- RS Stock No.:
- 121-3334
- Mfr. Part No.:
- T521X156M075ATE035
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 15μF | |
| Voltage | 75V dc | |
| Mount Type | Surface | |
| Package/Case | 7343 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Series | T521 | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.38A | |
| Leakage Current | 112.5μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 15μF | ||
Voltage 75V dc | ||
Mount Type Surface | ||
Package/Case 7343 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Series T521 | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.38A | ||
Leakage Current 112.5μA | ||
Automotive Standard No | ||
Dissipation Factor 0% | ||
Kemet T521 Series
KEMETs T521 series are electrolytic capacitors that have a conductive polymer cathode delivering low ESR. These capacitors have a lengthy operational life and are highly reliable, with improved capacitance retention at high frequencies. T521 organic capacitors have stable temperature characteristics up to 68 μF and also include a safe failure mode.
Features
Volumetric efficiency
Low profile design
Benign failure mode
100% surge tested
RoHS Compliant and Halogen Free
Applications
DC-DC converters
Power supply input and high-voltage applications such as 12 V to 50 V
- RS Stock No. 2091488
- Mfr. Part No. T599B336M004ATE090
Each (On a Tape of 5)
$1.706
- RS Stock No. 2091488P
- Mfr. Part No. T599B336M004ATE090
Each (Supplied on a Reel)
$1.706
- RS Stock No. 2095385
- Mfr. Part No. A768KE686M1GLAE038
Each (On a Tape of 10)
$0.489
- RS Stock No. 2095385P
- Mfr. Part No. A768KE686M1GLAE038
Each (Supplied on a Reel)
$0.489
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 75V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 75V
- KEMET 10 μF Surface Mount Polymer Capacitor, 75V
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc








