Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.04
(exc. GST)
$62.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $57.04 |
| 13 - 24 | $55.91 |
| 25 + | $54.39 |
*price indicative
- RS Stock No.:
- 195-9629
- Mfr. Part No.:
- YAT 206
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11200N | |
| Dynamic Load Rating | 19500N | |
| Standards/Approvals | No | |
| Series | YAT | |
| Overall Width | 30.2mm | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11200N | ||
Dynamic Load Rating 19500N | ||
Standards/Approvals No | ||
Series YAT | ||
Overall Width 30.2mm | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 30mm Bore, 19.5kN Dynamic Load Rating - YAT 206
This bearing insert, with a 30mm bore diameter and 62mm outside diameter, is designed for heavy-duty machinery requiring both constant and alternating rotations. Utilising set screws for shaft locking, it offers stability and durability.
Features & Benefits
• Quick and easy mounting enhances efficiency
• Extended inner ring prevents misalignment
• Low noise and vibration improve operational comfort
• High dynamic load rating supports demanding applications
• Static load rating ensures robust performance
Applications
• Industrial machinery and equipment
• Automation processes requiring stable rotation
• Mechanical and electrical sectors
• Various automation systems
Can it handle both constant and alternating directions of rotation?
Yes, it is suitable for both conditions.
Will it reduce noise and vibration in machinery?
Yes, it is designed to minimise these levels.
Is it easy to install on different shafts?
Yes, the mounting process is straightforward and efficient.
Related links
- SKF Bearing Insert 30 mm ID 62 mm OD YET 206
- SKF Bearing Insert 30 mm ID 62 mm OD YSP 206 SB-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2RF/VL065
