KEMET 15 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-7440
- Mfr. Part No.:
- T521X156M063ATE150
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 unit)*
$10.40
(exc. GST)
$11.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.40 |
*price indicative
- RS Stock No.:
- 187-7440
- Mfr. Part No.:
- T521X156M063ATE150
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 15μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 94.5μA | |
| Automotive Standard | No | |
| Ripple Current | 1.63A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 15μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Length 7.3mm | ||
Series T521 | ||
Depth 4.3mm | ||
Height 4mm | ||
Electrolyte Type Solid | ||
Leakage Current 94.5μA | ||
Automotive Standard No | ||
Ripple Current 1.63A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- US
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 56 μF Surface Mount Polymer Capacitor, 63V dc
