DNC DNC White, Black Cotton Polo Shirt 8
- RS Stock No.:
- 286-3929
- Mfr. Part No.:
- TDJH-5246-Black/White-8
- Brand:
- DNC
Subtotal (1 unit)*
$94.90
(exc. GST)
$104.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.90 |
*price indicative
- RS Stock No.:
- 286-3929
- Mfr. Part No.:
- TDJH-5246-Black/White-8
- Brand:
- DNC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 8 | |
| Product Type | Polo Shirt | |
| Colour | White, Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | DNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 8 | ||
Product Type Polo Shirt | ||
Colour White, Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Series DNC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2863930
- Mfr. Part No. TDJH-5246-Black/White-24
Each
$94.90
- RS Stock No. 2863928
- Mfr. Part No. TDJH-5243-Black/White-XL
Each
$104.34
- RS Stock No. 2863927
- Mfr. Part No. TDJH-5243-Black/White-M
Each
$104.34
- RS Stock No. 2862187
- Mfr. Part No. TDJH-1065-Black-8
Each
$118.26
Related links
- DNC DNC White, Black Cotton Polo Shirt 24
- DNC DNC Black, White Cotton Polo Shirt M
- Stencil 1065 Black Cotton Polo Shirt 8
- Stencil TDJH 2134S White 45% Polyester, 55% Cotton Shirt 8
- Stencil TDJH 2134L White 55% Cotton, 45% Polyester Shirt 8
- DNC TDJH 3786 Yellow, Navy Hi Vis Fabric Shirt 8
- DNC DNC Black, White Cotton Polo Shirt XL
- Stencil 1165 Charcoal Cotton Polo Shirt 8












