DNC DNC Black, White Cotton Polo Shirt XL
- RS Stock No.:
- 286-3928
- Mfr. Part No.:
- TDJH-5243-Black/White-XL
- Brand:
- DNC
Subtotal (1 unit)*
$104.34
(exc. GST)
$114.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.34 |
*price indicative
- RS Stock No.:
- 286-3928
- Mfr. Part No.:
- TDJH-5243-Black/White-XL
- Brand:
- DNC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | XL | |
| Product Type | Polo Shirt | |
| Colour | Black, White | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | DNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size XL | ||
Product Type Polo Shirt | ||
Colour Black, White | ||
Material Cotton | ||
Sleeve Type Short | ||
Series DNC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC DNC Black, White Cotton Polo Shirt M
- DNC DNC Navy, Yellow Unisex Hi Vis Polo Shirt XL
- DNC DNC Yellow, Navy Unisex Hi Vis Polo Shirt XL
- DNC 3911 Yellow, Navy Unisex Hi Vis Polo Shirt XL
- DNC 3715 Yellow, Navy Unisex Hi Vis Polo Shirt XL
- Stencil 1065 Black Cotton Polo Shirt XL
- Stencil TDJH 2034L White Cotton Shirt XL
- DNC 3813 Black, Yellow Unisex Hi Vis Polo Shirt XL
