DNC DNC White, Black Cotton Polo Shirt 24

Subtotal (1 unit)*

$99.65

(exc. GST)

$109.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.65

*price indicative

RS Stock No.:
286-3930
Mfr. Part No.:
TDJH-5246-Black/White-24
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Polo Shirt

Size

24

Colour

White, Black

Material

Cotton

Sleeve Type

Short

Series

DNC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy