Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt 5XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$33.92

(exc. GST)

$37.31

(inc. GST)

RS Stock No.:
273-0983
Mfr. Part No.:
UC102NVY-5XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

5XL

Colour

Navy

Material

50% Polyester, 50% Cotton

Sleeve Type

Short

Gender

Unisex

Series

UC102 Premium

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy