Orn UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt M
- RS Stock No.:
- 273-0590
- Mfr. Part No.:
- 1188/BRB/M
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$40.03
(exc. GST)
$44.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.03 |
*price indicative
- RS Stock No.:
- 273-0590
- Mfr. Part No.:
- 1188/BRB/M
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | 50% Polyester, 50% Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | UC102 Premium | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material 50% Polyester, 50% Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series UC102 Premium | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt 2XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt 5XL
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt M
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt S
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt 3XL
- Uneek Premium Navy 50% Polyester, 50% Cotton Polo Shirt L
- Orn Weaver Premium Royal Blue 50% Cotton, 50% Polyester Polo Shirt M
