Uneek UC102 Premium Navy Cotton, Polyester Polo Shirt 3XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$33.44

(exc. GST)

$36.78

(inc. GST)

RS Stock No.:
273-0982
Mfr. Part No.:
UC102NVY-3XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

3XL

Colour

Navy

Material

Cotton, Polyester

Sleeve Type

Short

Series

UC102 Premium

Gender

Unisex

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy