Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt S
- RS Stock No.:
- 273-0988
- Mfr. Part No.:
- UC102NVY-S
- Brand:
- Uneek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$33.46
(exc. GST)
$36.81
(inc. GST)
- RS Stock No.:
- 273-0988
- Mfr. Part No.:
- UC102NVY-S
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Navy | |
| Material | 50% Cotton, 50% Polyester | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Series | UC102 Premium | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Navy | ||
Material 50% Cotton, 50% Polyester | ||
Sleeve Type Short | ||
Gender Unisex | ||
Series UC102 Premium | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt M
- Uneek UC102 Premium Navy 50% Cotton, 50% Polyester Polo Shirt 3XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt 2XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt 5XL
- Uneek Premium Navy 50% Cotton, 50% Polyester Polo Shirt S
- Orn UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt M
- Uneek Premium Pique Navy 50% Polyester, 50% Cotton Polo Shirt 4XL

