Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt 2XL

This image is representative of the product range

Subtotal (1 unit)*

$28.51

(exc. GST)

$31.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Units
Per unit
1 +$28.51

*price indicative

RS Stock No.:
273-0981
Mfr. Part No.:
UC102NVY-2XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

2XL

Product Type

Polo Shirt

Colour

Navy

Material

50% Polyester, 50% Cotton

Sleeve Type

Short

Gender

Unisex

Series

UC102 Premium

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy