Orn 1170 Black Cotton, Polyester Polo Shirt M
- RS Stock No.:
- 253-5706
- Mfr. Part No.:
- 1170-10/B/M
- Brand:
- Orn
Subtotal (1 unit)*
$26.16
(exc. GST)
$28.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.16 |
*price indicative
- RS Stock No.:
- 253-5706
- Mfr. Part No.:
- 1170-10/B/M
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | M | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | 1170 | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size M | ||
Colour Black | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Gender Men | ||
Series 1170 | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn long sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1170 Grey Cotton, Polyester Polo Shirt M
- Orn 1170 Black Polyester, Cotton Polo Shirt M
- Orn 1170 Navy Polyester, Cotton Polo Shirt M
- Orn 1170 Burgundy Polyester, Cotton Polo Shirt M
- Orn 1170 Black Cotton, Polyester Polo Shirt L
- Orn 1170 Black Cotton, Polyester Polo Shirt S
- Orn 1170 Black Cotton, Polyester Polo Shirt 2XL
- Orn 1170 Black Polyester, Cotton Polo Shirt 3XL
