Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 24 → 240
- RS Stock No.:
- 247-2388
- Mfr. Part No.:
- XT230A2MDB
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$322.01
(exc. GST)
$354.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.01 |
*price indicative
- RS Stock No.:
- 247-2388
- Mfr. Part No.:
- XT230A2MDB
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Length | 100mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Series | XT2 | |
| Maximum Switching Frequency | 950Hz | |
| Switching Current | 10 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 950 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 24 → 240 V ac/dc | ||
Length 100mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Series XT2 | ||
Maximum Switching Frequency 950Hz | ||
Switching Current 10 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 950 Hz | ||
The Schneider Electric XT series capacitive proximity sensor made from plastic material. It has rated supply voltage from 24 to 240 V AC.
Electrical connection screw clamp terminal
IP degree of protection IP65
IP degree of protection IP65
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V dc
