Orn 1170 Black Polyester, Cotton Polo Shirt 3XL
- RS Stock No.:
- 280-5573
- Mfr. Part No.:
- 1170 - XXXL
- Brand:
- Orn
Subtotal (1 unit)*
$26.37
(exc. GST)
$29.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.37 |
*price indicative
- RS Stock No.:
- 280-5573
- Mfr. Part No.:
- 1170 - XXXL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 3XL | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | 1170 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 3XL | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series 1170 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn premium long sleeve poloshirt features a knitted collar with a rod design and a well-padded, taped neckline for comfort.
Half moon yoke at neck for increased strength
Long sleeve design with knitted cuffs
Related links
- Orn 1170 Black Polyester, Cotton Polo Shirt 3XL
- Orn 1170 Black Polyester, Cotton Polo Shirt M
- Orn 1170 Black Polyester, Cotton Polo Shirt XL
- Orn 1170 Burgundy Polyester, Cotton Polo Shirt 3XL
- Orn 1170 Black Cotton, Polyester Polo Shirt L
- Orn 1150 Red Cotton Polo Shirt 3XL
- Orn 1150 Black Polyester, Cotton Polo Shirt 3XL
- Uneek Black Polyester, Cotton Polo Shirt 3XL
