Orn 1170 Black Polyester, Cotton Polo Shirt 3XL
- RS Stock No.:
- 253-5704
- Mfr. Part No.:
- 1170-10/B/3XL
- Brand:
- Orn
Subtotal (1 unit)*
$26.13
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.13 |
*price indicative
- RS Stock No.:
- 253-5704
- Mfr. Part No.:
- 1170-10/B/3XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | 3XL | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | 1170 | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size 3XL | ||
Colour Black | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series 1170 | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn long sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1170 Burgundy Polyester, Cotton Polo Shirt 3XL
- Orn 1170 Black Polyester, Cotton Polo Shirt XL
- Orn 1170 Black Polyester, Cotton Polo Shirt 3XL
- Orn 1150 Black Polyester, Cotton Polo Shirt 3XL
- Orn 1170 Black Cotton, Polyester Polo Shirt L
- Orn 1170 Black Cotton, Polyester Polo Shirt S
- Orn 1170 Black Cotton, Polyester Polo Shirt M
- Orn 1170 Black Cotton, Polyester Polo Shirt 2XL
