Orn 1130 Burgundy Cotton, Polyester Polo Shirt M

Subtotal (1 unit)*

$15.86

(exc. GST)

$17.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.86

*price indicative

RS Stock No.:
253-5547
Mfr. Part No.:
1130-10/BG/M
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Polo Shirt

Size

M

Colour

Burgundy

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Men

Series

1130

Closure Type

Pull Over

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Classic Raven polo shirt has plane knitted collar and well padded, taped neckline for comfort.

Triple stitched

Self colored placket

  • RS Stock No. 2535539
  • Mfr. Part No. 1130-10/B/M
Each
$15.79
  • RS Stock No. 2805571
  • Mfr. Part No. 1170 - M
Each
$25.11
  • RS Stock No. 2535690
  • Mfr. Part No. 1150-10/W/M
Each
$15.93
  • RS Stock No. 2372862
  • Mfr. Part No. UX1CH-M
Each
$12.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy