Orn 1130 Burgundy Cotton, Polyester Polo Shirt 3XL
- RS Stock No.:
- 253-5544
- Mfr. Part No.:
- 1130-10/BG/3XL
- Brand:
- Orn
Subtotal (1 unit)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.55 |
*price indicative
- RS Stock No.:
- 253-5544
- Mfr. Part No.:
- 1130-10/BG/3XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 3XL | |
| Product Type | Polo Shirt | |
| Colour | Burgundy | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | 1130 | |
| Gender | Men | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 3XL | ||
Product Type Polo Shirt | ||
Colour Burgundy | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series 1130 | ||
Gender Men | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Classic Raven polo shirt has plane knitted collar and well padded, taped neckline for comfort.
Triple stitched
Self colored placket
Related links
- Orn 1130 Burgundy Cotton, Polyester Polo Shirt M
- Orn 1130 Burgundy Cotton, Polyester Polo Shirt 4XL
- Orn 1130 Burgundy Polyester, Cotton Polo Shirt S
- Orn 1150 Burgundy Cotton, Polyester Polo Shirt 3XL
- Orn 1130 Burgundy Polyester, Cotton Polo Shirt 2XL
- Orn 1130 Burgundy Polyester, Cotton Polo Shirt L
- Orn 1130 Burgundy Polyester, Cotton Polo Shirt XL
- Orn 1130 Black Cotton, Polyester Polo Shirt 3XL
