3M 4918 700007 Clear High-Strength Bonding Tape, 9mm x 16.5 m, 2 mm Thick

Subtotal (1 unit)*

$99.10

(exc. GST)

$109.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.10

*price indicative

RS Stock No.:
285-5804
Mfr. Part No.:
7000072319
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

High-Strength Bonding Tape

Width

9mm

Thickness

2mm

Length

16.5m

Backing Material

Acrylic

Colour

Clear

Single/Double Sided

Double Sided

Trade Name

700007

Adhesive Material

Acrylic

Minimum Operating Temperature

90°C

Maximum Operating Temperature

230°C

Standards/Approvals

ASTM D-1002, ASTM D-897, ASTM D-3330

Model Number

4918

RoHS Status: Exempt

COO (Country of Origin):
DE

3M VHB Series Foam Tape, 9mm Width, 2mm Thickness - 7000072319


This foam tape is a versatile double-sided adhesive solution designed for various applications. With a width of 9mm and a thickness of 2mm, this clear acrylic foam tape comes in a generous length of 16.50 m. It features a robust backing material that ensures strong adhesion, making it suitable for demanding tasks in industrial settings.

Features & Benefits


• Double-sided for easy and versatile use

• Made from high-quality acrylic for durability

• Strong adhesive offers exceptional holding power

• Clear design for invisible mounting needs

• Weather-resistant properties enhance longevity

• Ideal for mounting on glass and smooth surfaces

Applications


• Used for mounting components in electronic devices

• Ideal for securing items in automation settings

• Useful in creating bonds in electrical assemblies

• Recommended for mechanical requiring durable adhesion

How does the adhesive strength of this tape compare to other types?


This tape features a high-strength adhesive that provides superior bonding compared to standard adhesive solutions, making it ideal for heavy-duty applications.

Can this tape be used outdoors or in varying weather conditions?


Yes, the weather-resistant properties ensure it performs well outdoors and can withstand environmental factors without losing adhesion.

What surfaces can this tape effectively bond to?


The foam tape adheres strongly to smooth surfaces such as glass, metal, and plastic, making it suitable for diverse applications.

Is it suitable for use in automotive or industrial settings?


Yes, its robust design and strong adhesion make it an excellent choice for automotive and industrial applications that require reliable bonding solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy