Parade OLLEY Blue Polyester Polo Shirt, UK- L, EUR- L

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-4053
Mfr. Part No.:
17OLLEY*1452TL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size EUR

L

Size UK

L

Colour

Blue

Material

Polyester

Style

Polo

Fitting

Male

Sleeve Type

Short

Series

OLLEY

RoHS Status: Exempt

COO (Country of Origin):
CN
Technical short-sleeved polyester polo shirt
YKK zip in the middle of the front with contrasting piping
Three-colour cuff
Reflective logo printed on the left sleeve
Contrasting Parade blue mesh inlay in the back
Breathable mesh inlay in the back
Light and fresh to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy