OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front, 138 mm 47.5 mm, 190 mm
- RS Stock No.:
- 226-038
- Mfr. Part No.:
- A0519009
- Brand:
- OKW
Subtotal (1 unit)*
$90.65
(exc. GST)
$99.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.65 |
*price indicative
- RS Stock No.:
- 226-038
- Mfr. Part No.:
- A0519009
- Brand:
- OKW
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
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 138mm | |
| External Width | 190mm | |
| External Height | 47.5mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | DeskCase 138 | |
| IP Rating | IP40 | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 138mm | ||
External Width 190mm | ||
External Height 47.5mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series DeskCase 138 | ||
IP Rating IP40 | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- DE
Sloped Desktop Cases
2-part case with sloped, recessed face
Recessed panel is 171 x 116 (47mm high case) and 120 x 166 (53mm high case)
PCB guides in lower side walls
Mounting bosses and knockout holes in base
Related links
- OKW DeskCase 138 Series White ABS Desktop Enclosure Sloped Front 190 mm
- OKW DeskCase 138 Series Black ABS Desktop Enclosure Sloped Front 138 mm
- OKW DeskCase 138 Series White ABS Desktop Enclosure Sloped Front 138 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 190 mm
- OKW DeskCase 190 Series RAL 7032 Off-White White 138 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure Sloped Front 156 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 90 mm
- OKW DeskCase 190 Series White 228 mm 76 mm, 216 mm