Parade Khaki Cotton Short Sleeve T-Shirt, UK- L, EUR- L
- RS Stock No.:
- 193-4441
- Mfr. Part No.:
- 17OLBIA*1478TL
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4441
- Mfr. Part No.:
- 17OLBIA*1478TL
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Khaki | |
| Size EUR | L | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Cotton | |
| Hi-Vis | No | |
| Series | OLBIA | |
| Sleeve Type | Short | |
| Size UK | L | |
| Material Properties | 100% cotton, lightweight | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Khaki | ||
Size EUR L | ||
Style T-Shirt | ||
Fitting Male | ||
Material Cotton | ||
Hi-Vis No | ||
Series OLBIA | ||
Sleeve Type Short | ||
Size UK L | ||
Material Properties 100% cotton, lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Classic straight-cut t-shirt
Short raglan sleeves
100% cotton t-shirt
Straight cut
Long on the hips
Related links
- Dickies Black Cotton Long Sleeve T-Shirt EUR- L
- Parade Khaki Cotton Short Sleeve T-Shirt EUR- S
- Parade Khaki Cotton Short Sleeve T-Shirt EUR- XXL
- Parade OLLEY Blue Polyester Polo Shirt EUR- L
- RS PRO White Cotton UK- L, EUR- L
- Parade Orange Cotton Short Sleeve T-Shirt EUR- M
- Parade Orange Cotton Short Sleeve T-Shirt EUR- XXL
- Parade Black/Green/White/Yellow Cotton Short Sleeve T-Shirt EUR- M
